THI 2 Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.650 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Regulated | 2.5kV | 24V | Fixed | 20mm | Through Hole | 10mm | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+ $47.080 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 5V | Fixed | 20mm | Through Hole | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+ $45.610 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 400mA | - | - | Regulated | 2.5kV | 12V | Fixed | 20mm | Through Hole | 10mm | 32mm | 10.8V | 13.2V | THI 2 | ||||||
Each | 1+ $45.610 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 2.5kV | 5V | Fixed | 20mm | Through Hole | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+ $47.080 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 2.5kV | 24V | Fixed | 20mm | Through Hole | 10mm | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+ $45.610 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 5V | Fixed | 20mm | Through Hole | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+ $45.610 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 2.5kV | 12V | Fixed | 20mm | Through Hole | 10mm | 32mm | 10.8V | 13.2V | THI 2 | ||||||
Each | 1+ $45.610 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 2.5kV | 24V | Fixed | 20mm | Through Hole | 10mm | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+ $47.080 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 2.5kV | 12V | Fixed | 20mm | Through Hole | 10mm | 32mm | 10.8V | 13.2V | THI 2 | ||||||
Each | 1+ $47.080 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Regulated | 2.5kV | 5V | Fixed | 20mm | Through Hole | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+ $47.080 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 2.5kV | 5V | Fixed | 20mm | Through Hole | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+ $45.200 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 24V | Fixed | 20mm | Through Hole | 10mm | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+ $45.200 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2.5kV | 24V | Fixed | 20mm | Through Hole | 10mm | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+ $45.610 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 12V | Fixed | 20mm | Through Hole | 10mm | 32mm | 10.8V | 13.2V | THI 2 | ||||||
Each | 1+ $47.080 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 12V | Fixed | 20mm | Through Hole | 10mm | 32mm | 10.8V | 13.2V | THI 2 | ||||||