2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TEN 20WIR Series Isolated Through Hole DC / DC Converters

                                                                                                  TEN 20WIR Series Isolated Through Hole DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TEN 20-2412WIR
                                                                                                  TRACO POWER TEN 20-2412WIR
                                                                                                  70W2203

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $97.17
                                                                                                  Total:$971.70
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Railway
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.67A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 20WIR Series
                                                                                                  TEN 20-2413WIR
                                                                                                  TRACO POWER TEN 20-2413WIR
                                                                                                  70W2204

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $97.17
                                                                                                  Total:$971.70
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Railway
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1.33A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 20WIR Series
                                                                                                  TEN 20-7212WIR
                                                                                                  TRACO POWER TEN 20-7212WIR
                                                                                                  70W2215

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.95
                                                                                                  Total:$1,069.50
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Railway
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.67A
                                                                                                  1.5kV
                                                                                                  110V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  43V
                                                                                                  160V
                                                                                                  TEN 20WIR Series
                                                                                                  TEN 20-2411WIR
                                                                                                  TRACO POWER TEN 20-2411WIR
                                                                                                  70W2202

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Railway
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 20 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $106.95
                                                                                                  Total:$1,069.50
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Railway
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  20W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  4A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  50.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 20WIR Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.