2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. TDR 2WI Isolated Through Hole DC / DC Converters

                                                                                                    TDR 2WI Isolated Through Hole DC / DC Converters:

                                                                                                    7 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TDR 2-4823WI
                                                                                                    TRACO POWER TDR 2-4823WI
                                                                                                    70W2186

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 2 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.900
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -15V
                                                                                                    67mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    12.8mm
                                                                                                    Through Hole
                                                                                                    8.7mm
                                                                                                    18.9mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    TDR 2WI
                                                                                                    TDR 2-1212WI
                                                                                                    TRACO POWER TDR 2-1212WI
                                                                                                    70W2161

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.050
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    167mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    12.8mm
                                                                                                    -
                                                                                                    8.7mm
                                                                                                    18.9mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TDR 2WI
                                                                                                    TDR 2-4813WI
                                                                                                    TRACO POWER TDR 2-4813WI
                                                                                                    70W2182

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.050
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    134mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    12.8mm
                                                                                                    Through Hole
                                                                                                    8.7mm
                                                                                                    18.9mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    TDR 2WI
                                                                                                    TDR 2-2423WI
                                                                                                    TRACO POWER TDR 2-2423WI
                                                                                                    70W2177

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.900
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -15V
                                                                                                    67mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    12.8mm
                                                                                                    Through Hole
                                                                                                    8.7mm
                                                                                                    18.9mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TDR 2WI
                                                                                                    TDR 2-1213WI
                                                                                                    TRACO POWER TDR 2-1213WI
                                                                                                    70W2163

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.050
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    134mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    12.8mm
                                                                                                    Through Hole
                                                                                                    8.7mm
                                                                                                    18.9mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TDR 2WI
                                                                                                    TDR 2-2422WI
                                                                                                    TRACO POWER TDR 2-2422WI
                                                                                                    70W2175

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.900
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -12V
                                                                                                    83mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    12.8mm
                                                                                                    Through Hole
                                                                                                    8.7mm
                                                                                                    18.9mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TDR 2WI
                                                                                                    TDR 2-1222WI
                                                                                                    TRACO POWER TDR 2-1222WI
                                                                                                    70W2165

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 2 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $38.900
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -12V
                                                                                                    83mA
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    12.8mm
                                                                                                    Through Hole
                                                                                                    8.7mm
                                                                                                    18.9mm
                                                                                                    4.5V
                                                                                                    18V
                                                                                                    TDR 2WI
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product