RP10-AW Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.660 25+ $74.110 50+ $72.140 100+ $69.780 250+ $67.410 | Total:$621.28 Min: 8 / Mult: 8 | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 1.6kV | 24V | UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | RP10-AW Series | |||||
Each | 1+ $80.220 25+ $76.560 50+ $74.520 100+ $72.080 250+ $69.640 | Total:$641.76 Min: 8 / Mult: 8 | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.6kV | 24V | UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | RP10-AW Series | |||||
Each | 1+ $81.760 25+ $78.020 50+ $75.950 100+ $73.460 250+ $70.970 | Total:$654.08 Min: 8 / Mult: 8 | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.6kV | 48V | UL | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | RP10-AW Series | |||||