REM2A Series Isolated Through Hole DC / DC Converters :
32 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $38.270 25+ $35.070 50+ $32.580 100+ $31.510 250+ $30.440 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $38.270 25+ $35.070 50+ $32.580 100+ $31.510 250+ $30.440 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | ||||||
Each | 1+ $39.030 25+ $35.760 50+ $33.220 100+ $32.130 250+ $31.040 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $39.030 25+ $35.760 50+ $33.220 100+ $32.130 250+ $31.040 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 9VDC | 222mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $38.270 25+ $35.070 50+ $32.580 100+ $31.510 250+ $30.440 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $39.030 25+ $35.760 50+ $33.220 100+ $32.130 250+ $31.040 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 2 Output | 12VDC | 83mA | -12V | -83mA | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||
Each | 1+ $39.030 25+ $35.760 50+ $33.220 100+ $32.130 250+ $31.040 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 2 Output | 15VDC | 67mA | -15V | -67mA | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 12VDC | 167mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | ||||||
Each | 1+ $37.180 25+ $34.070 50+ $31.640 100+ $30.610 250+ $29.570 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | ||||||
Each | 1+ $36.450 25+ $33.400 50+ $31.020 100+ $30.010 250+ $28.990 | ITE, Industrial & Medical | DIP-16, Module | 2:1 | 2W | 1 Output | 5VDC | 400mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | ||||||