2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. QSB300 Series Isolated Through Hole DC / DC Converters

                                                                                                  QSB300 Series Isolated Through Hole DC / DC Converters:

                                                                                                  5 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  QSB30024S24
                                                                                                  XP POWER QSB30024S24
                                                                                                  36AJ4090

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 300W
                                                                                                  3. 24V
                                                                                                  4. 12.5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $246.670
                                                                                                  5+
                                                                                                  $240.540
                                                                                                  10+
                                                                                                  $234.410
                                                                                                  Total:$246.67
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Half Brick
                                                                                                  4:1
                                                                                                  300W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  12.5A
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  57.9mm
                                                                                                  13.2mm
                                                                                                  61mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  QSB300 Series
                                                                                                  QSB30048S48
                                                                                                  XP POWER QSB30048S48
                                                                                                  36AJ4094

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 300W
                                                                                                  3. 48V
                                                                                                  4. 6.25A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $246.670
                                                                                                  5+
                                                                                                  $240.540
                                                                                                  10+
                                                                                                  $234.410
                                                                                                  Total:$246.67
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Half Brick
                                                                                                  4:1
                                                                                                  300W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  6.25A
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  57.9mm
                                                                                                  13.2mm
                                                                                                  61mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  QSB300 Series
                                                                                                  QSB30024S28
                                                                                                  XP POWER QSB30024S28
                                                                                                  36AJ4091

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 300W
                                                                                                  3. 28V
                                                                                                  4. 10.7A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $246.670
                                                                                                  5+
                                                                                                  $240.540
                                                                                                  10+
                                                                                                  $234.410
                                                                                                  Total:$246.67
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Half Brick
                                                                                                  4:1
                                                                                                  300W
                                                                                                  1 Output
                                                                                                  28V
                                                                                                  10.7A
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  57.9mm
                                                                                                  13.2mm
                                                                                                  61mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  QSB300 Series
                                                                                                  QSB30024S12
                                                                                                  XP POWER QSB30024S12
                                                                                                  36AJ4089

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Base Plate Cooled
                                                                                                  3. ITE
                                                                                                  4. Half Brick
                                                                                                  5. 4:1
                                                                                                  6. 300 W
                                                                                                  7. 1 Output
                                                                                                  Each
                                                                                                  1+
                                                                                                  $246.670
                                                                                                  5+
                                                                                                  $240.540
                                                                                                  10+
                                                                                                  $234.410
                                                                                                  Total:$246.67
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Half Brick
                                                                                                  4:1
                                                                                                  300W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  25A
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  57.9mm
                                                                                                  13.2mm
                                                                                                  61mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  QSB300 Series
                                                                                                  QSB30048S24
                                                                                                  XP POWER QSB30048S24
                                                                                                  80AK3449

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 300W
                                                                                                  3. 24V
                                                                                                  4. 12.5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $246.670
                                                                                                  5+
                                                                                                  $240.540
                                                                                                  10+
                                                                                                  $234.410
                                                                                                  Total:$246.67
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  Half Brick
                                                                                                  4:1
                                                                                                  300W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  12.5A
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  57.9mm
                                                                                                  13.2mm
                                                                                                  61mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  QSB300 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.