QHL300 Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=QHL300 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(8)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Regulation
(8)
Isolation Voltage
(8)
Input Voltage DC Nom
(8)
DC / DC Converter Output Type
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$251.950 5+$245.490 10+$239.030 25+$230.420 100+$217.500 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||||
38AH5881 RoHS | XP POWER | Each | 1+$281.430 10+$263.920 25+$255.840 50+$247.770 100+$238.340 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||
38AH5882 RoHS | XP POWER | Each | 1+$281.430 10+$263.920 25+$255.840 50+$247.770 100+$238.340 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||
38AH5880 RoHS | XP POWER | Each | 1+$252.390 5+$245.910 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||
38AH5879 RoHS | XP POWER | Each | 1+$281.430 10+$263.920 25+$255.840 50+$247.770 100+$238.340 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||
Each | 1+$251.950 5+$245.490 10+$239.030 25+$230.420 100+$217.500 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||||
Each | 1+$251.950 5+$245.490 10+$239.030 25+$230.420 100+$217.500 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||||
Each | 1+$251.950 5+$245.490 10+$239.030 25+$230.420 100+$217.500 | ITE | Half Brick | 2:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 180V | 425V | QHL300 Series | ||||||