PXE20 Series Isolated Through Hole DC / DC Converters :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
Product Range
=PXE20 Se...
1
(13)
(2)
(3)
(1)
(2)
(36)
(9)
(4)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(9)
No. of Outputs
(4)
(5)
Output Voltage - Output 1
(3)
(2)
(4)
Output Current - Output 1
(2)
(1)
(2)
(1)
(2)
(1)
Output Voltage - Output 2
(2)
(1)
(2)
Output Current - Output 2
(2)
(1)
(2)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$86.240 10+$81.760 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+$97.850 10+$93.380 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | ||||||
Each | 1+$99.460 10+$94.990 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | -666mA | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | ||||||
Each | 1+$97.850 10+$93.380 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+$86.240 10+$81.760 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+$86.240 10+$81.760 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | ||||||
Each | 1+$97.850 10+$93.380 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | -666mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+$86.240 10+$81.760 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | ||||||
Each | 1+$97.850 10+$93.380 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | ||||||