JTL60 Series Isolated Through Hole DC / DC Converters :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
Product Range
=JTL60 Se...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(14)
DC / DC Converter Type
(14)
Input Ratio
(14)
Output Power Max
(14)
Output Regulation
(14)
Isolation Voltage
(14)
Height
(13)
No. of Outputs
(10)
(4)
DC / DC Converter Output Type
(4)
(10)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$121.000 5+$117.890 10+$114.790 50+$110.650 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 11.5mm | - | 25.4mm | 9V | 36V | JTL60 Series | |||||
99Y8145 RoHS | XP POWER | Each | 1+$115.740 5+$112.760 10+$109.800 50+$105.830 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 11.5mm | - | 25.4mm | 18V | 75V | JTL60 Series | ||||
99Y8140 RoHS | XP POWER | Each | 1+$115.740 5+$112.760 10+$109.800 50+$105.830 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 11.5mm | - | 25.4mm | 9V | 36V | JTL60 Series | ||||
Each | 10+$108.230 25+$104.280 100+$98.350 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 9V | 36V | JTL60 Series | ||||||
Each | 10+$113.140 25+$109.010 100+$102.810 | ITE | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 11.5mm | Through Hole | 50.8mm | 9V | 36V | JTL60 Series | ||||||
Each | 10+$113.140 25+$109.010 100+$102.810 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 11.5mm | Through Hole | 50.8mm | 18V | 75V | JTL60 Series | ||||||
Each | 10+$108.230 25+$104.280 100+$98.350 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 18V | 75V | JTL60 Series | ||||||
Each | 10+$113.140 25+$109.010 100+$102.810 | ITE | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 11.5mm | Through Hole | 50.8mm | 18V | 75V | JTL60 Series | ||||||
Each | 10+$108.230 25+$104.280 100+$98.350 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 18V | 75V | JTL60 Series | ||||||
Each | 10+$108.230 25+$104.280 100+$98.350 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 9V | 36V | JTL60 Series | ||||||
99Y8146 RoHS | XP POWER | Each | 1+$115.740 5+$112.760 10+$109.800 50+$105.830 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 50.8mm | 11.5mm | - | 25.4mm | 18V | 75V | JTL60 Series | ||||
Each | 10+$108.230 25+$104.280 100+$98.350 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 9V | 36V | JTL60 Series | ||||||
Each | 10+$108.230 25+$104.280 100+$98.350 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 11.5mm | Through Hole | 50.8mm | 18V | 75V | JTL60 Series | ||||||
99Y8141 RoHS | XP POWER | Each | 1+$115.740 5+$113.750 10+$111.770 50+$109.790 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 50.8mm | 11.5mm | - | 25.4mm | 9V | 36V | JTL60 Series | ||||