2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCA04 Series Isolated Through Hole DC / DC Converters

                                                                                                    JCA04 Series Isolated Through Hole DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCA0424S05
                                                                                                    XP POWER JCA0424S05
                                                                                                    34M6514

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 4 W
                                                                                                    6. 5 V
                                                                                                    7. 800 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $47.220
                                                                                                    5+
                                                                                                    $45.990
                                                                                                    10+
                                                                                                    $44.780
                                                                                                    50+
                                                                                                    $43.160
                                                                                                    100+
                                                                                                    $40.710
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    800mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA04 Series
                                                                                                    JCA0424S03
                                                                                                    XP POWER JCA0424S03
                                                                                                    34M6513

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 4 W
                                                                                                    6. 3.3 V
                                                                                                    7. 1.22 A RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $47.220
                                                                                                    5+
                                                                                                    $45.990
                                                                                                    10+
                                                                                                    $44.780
                                                                                                    50+
                                                                                                    $43.160
                                                                                                    100+
                                                                                                    $40.710
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    1.22A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA04 Series
                                                                                                    JCA0405D01
                                                                                                    XP POWER JCA0405D01
                                                                                                    32M6362

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $46.610
                                                                                                    25+
                                                                                                    $44.950
                                                                                                    100+
                                                                                                    $42.470
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    JCA04 Series
                                                                                                    JCA0412D01
                                                                                                    XP POWER JCA0412D01
                                                                                                    32M6369

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $46.610
                                                                                                    25+
                                                                                                    $44.950
                                                                                                    100+
                                                                                                    $42.470
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA04 Series
                                                                                                    JCA0412S05
                                                                                                    XP POWER JCA0412S05
                                                                                                    32M6373

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $45.270
                                                                                                    25+
                                                                                                    $43.660
                                                                                                    100+
                                                                                                    $41.250
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    800mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA04 Series
                                                                                                    JCA0405D03
                                                                                                    XP POWER JCA0405D03
                                                                                                    32M6364

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $46.610
                                                                                                    25+
                                                                                                    $44.950
                                                                                                    100+
                                                                                                    $42.470
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    140mA
                                                                                                    -15V
                                                                                                    140mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    JCA04 Series
                                                                                                    JCA0424S15
                                                                                                    XP POWER JCA0424S15
                                                                                                    32M6382

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. 2:1 Input
                                                                                                    3. ITE
                                                                                                    4. DIP
                                                                                                    5. 2:1
                                                                                                    6. 4 W
                                                                                                    7. 1 Output
                                                                                                    8. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $44.380
                                                                                                    25+
                                                                                                    $42.810
                                                                                                    100+
                                                                                                    $40.440
                                                                                                    -
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    280mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    -
                                                                                                    20.3mm
                                                                                                    -
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCA04 Series
                                                                                                    JCA0412S03
                                                                                                    XP POWER JCA0412S03
                                                                                                    32M6372

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $45.270
                                                                                                    25+
                                                                                                    $43.660
                                                                                                    100+
                                                                                                    $41.250
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    1.22A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.3mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCA04 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    Return a Product