iSA Series Isolated Through Hole DC / DC Converters :
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 82.5W | 1 Output | 3.3V | 25A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 36W | 1 Output | 1.2V | 30A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 45W | 1 Output | 1.5V | 30A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 36W | 1 Output | 1.2V | 30A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 75W | 1 Output | 5V | 15A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 62.5W | 1 Output | 2.5V | 25A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 54W | 1 Output | 1.8V | 30A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 82.5W | 1 Output | 3.3V | 25A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 78W | 1 Output | 12V | 6.5A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||
Each | 10+ $63.800 | ITE | Sixteenth Brick, DOSA | 78W | 1 Output | 12V | 6.5A | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | 12.7mm | 33mm | 36V | 75V | iSA Series | ||||||