iQK Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $142.630 50+ $137.530 | Total:$6,846.24 Min: 48 / Mult: 48 | ITE | Quarter Brick | 1.008kW | 1 Output | 11.2V | 90A | Regulated | 707VDC | 52V | Fixed, Adjustable | 57.91mm | 14.48mm | 36.83mm | 48V | 56V | iQK Series | |||||
Each | 25+ $142.630 50+ $137.530 | Total:$6,846.24 Min: 48 / Mult: 48 | ITE | Quarter Brick | 1.008kW | 1 Output | 11.2V | 90A | Regulated | 707VDC | 52V | Fixed, Adjustable | 57.91mm | 14.48mm | 36.83mm | 48V | 56V | iQK Series | |||||