IF Series Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=IF Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(18)
DC / DC Converter Type
(20)
Input Ratio
(18)
Output Power Max
(20)
No. of Outputs
(20)
Output Voltage - Output 1
(6)
(5)
(4)
(4)
(1)
Output Current - Output 1
(1)
(4)
(4)
(5)
(6)
Output Regulation
(20)
Isolation Voltage
(20)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.920 5+$13.550 10+$13.190 50+$12.710 100+$11.950 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 1+$19.400 5+$17.170 10+$14.500 50+$13.180 100+$12.950 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | - | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
58M7280 RoHS | Each | 1+$13.910 5+$13.540 10+$13.180 50+$12.700 100+$11.940 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | - | 19.5mm | 21.6V | 26.4V | IF Series | |||||
58M7278 RoHS | Each | 1+$19.400 5+$17.170 10+$14.500 50+$13.180 100+$12.950 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IF Series | |||||
Each | 20+$13.950 25+$13.590 100+$13.230 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 20+$13.950 25+$13.590 100+$13.230 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
Each | 20+$13.950 25+$13.590 100+$13.230 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 20+$14.230 25+$13.860 100+$13.500 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | IF Series | ||||||
Each | 1+$19.400 5+$17.170 10+$14.500 50+$13.180 100+$12.950 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IF Series | ||||||
58M7272 RoHS | Each | 1+$19.400 5+$17.170 10+$14.500 50+$13.180 100+$12.950 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Regulated | 1kV | 5V | Fixed | 7.2mm | 10mm | - | 19.5mm | 4.5V | 5.5V | IF Series | |||||
58M7275 RoHS | Each | 1+$19.400 5+$17.170 10+$14.500 50+$13.180 100+$12.950 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Regulated | 1kV | 12V | Fixed | 7.2mm | 10mm | - | 19.5mm | 10.8V | 13.2V | IF Series | |||||
78AK6123 RoHS | XP POWER | Each | 1+$15.960 5+$14.180 10+$12.050 50+$10.980 100+$10.790 | - | SIP | - | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 24V | Fixed | 9.5mm | 7.2mm | - | 19.5mm | 21.6V | 26.4V | IF Series | ||||
78AK6122 RoHS | XP POWER | Each | 1+$15.960 5+$14.180 10+$12.050 50+$10.980 100+$10.790 | - | SIP | - | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 12V | Fixed | 9.5mm | 7.2mm | - | 19.5mm | 10.8V | 13.2V | IF Series | ||||