AM40E-Z Series Isolated Through Hole DC / DC Converters :
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $66.870 100+ $60.170 200+ $55.950 500+ $52.600 1000+ $49.950 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | -1.67A | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | AM40E-Z Series | ||||||
Each | 1+ $66.870 100+ $60.170 200+ $55.950 500+ $52.600 1000+ $49.950 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | AM40E-Z Series | ||||||