Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM40E-2412DZCopy
Newark Part No.28AK2515
Product RangeAM40E-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.870 |
| 100+ | $60.170 |
| 200+ | $55.950 |
| 500+ | $52.600 |
| 1000+ | $49.950 |
Price for:Each
Minimum: 10
Multiple: 10
$668.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM40E-2412DZCopy
Newark Part No.28AK2515
Product RangeAM40E-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.67A
Output Voltage - Output 2-12V
Output Current - Output 2-1.67A
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM40E-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM40E-2412DZ is an AM40E-Z series 40W DC to DC converter with wide 2:1 input range.
- Input voltage range from 18 to 36VDC, output voltage is ±12VDC
- Maximum output current is ±1.67A, efficiency is 91%
- Adjustable single output voltage
- Undervoltage lockout
- High power density
- Remote on/off function
- Soft start function
- Switching frequency is 270KHz
- Operating temperature range from -40 to +71°C
- Dimension is (L x W x H) 2.00 x 1.00 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
1.67A
Output Current - Output 2
-1.67A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
18V
Product Range
AM40E-Z Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
