AM12TW-Z Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.190 100+ $26.490 200+ $25.280 500+ $24.270 1000+ $23.540 | Total:$281.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | -400mA | 1.6kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM12TW-Z Series | |||||
Each | 1+ $28.190 100+ $26.490 200+ $25.280 500+ $24.270 1000+ $23.540 | Total:$281.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | AM12TW-Z Series | |||||
Each | 1+ $28.190 100+ $26.490 200+ $25.280 500+ $24.270 1000+ $23.540 | Total:$281.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM12TW-Z Series | |||||
Each | 1+ $28.190 100+ $26.490 200+ $25.280 500+ $24.270 1000+ $23.540 | Total:$281.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.6kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | AM12TW-Z Series | |||||
Each | 1+ $28.190 100+ $26.490 200+ $25.280 500+ $24.270 1000+ $23.540 | Total:$281.90 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.6kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | AM12TW-Z Series | |||||