Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM12TW-2403SZ
Newark Part No.27AK9209
Product RangeAM12TW-Z Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.190 |
| 100+ | $26.490 |
| 200+ | $25.280 |
| 500+ | $24.270 |
| 1000+ | $23.540 |
Price for:Each
Minimum: 10
Multiple: 10
$281.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM12TW-2403SZ
Newark Part No.27AK9209
Product RangeAM12TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 13.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM12TW-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM12TW-2403SZ is an AM12TW-Z series 12W DC to DC converter in 24 pin DIP package.
- Input voltage range from 9-36VDC, output voltage is 3.3VDC
- Maximum output current is 3500mA, isolation is 1600VDC
- Efficiency is 87%
- Ultra wide input range 4:1
- Remote on/off function
- No minimum load required
- Short circuit & over voltage protection
- Soft start function
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 1.25 x 0.80 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.5A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
9V
Product Range
AM12TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate