Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 3-2423UICopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 11AM9777 |
| Product Range | TEC 3UI Series |
| Your Part Number |
2 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 5+ | $13.690 |
| 10+ | $13.340 |
| 50+ | $12.800 |
| 100+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEC 3-2423UICopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 11AM9777 |
| Product Range | TEC 3UI Series |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | SIP |
| Input Ratio | 4:1 |
| Output Power Max | 3W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15VDC |
| Output Current - Output 1 | 100mA |
| Output Voltage - Output 2 | -15VDC |
| Output Current - Output 2 | 100mA |
| Output Regulation | - |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 10mm |
| Height | 11.3mm |
| Depth | 22.3mm |
| Input Voltage DC Min | 9VDC |
| Input Voltage DC Max | 75VDC |
| Product Range | TEC 3UI Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 100mA |
| Output Current - Output 2 | 100mA |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed |
| Height | 11.3mm |
| Input Voltage DC Min | 9VDC |
| Product Range | TEC 3UI Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 3W |
| Output Voltage - Output 1 | 15VDC |
| Output Voltage - Output 2 | -15VDC |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 10mm |
| Depth | 22.3mm |
| Input Voltage DC Max | 75VDC |
| SVHC | Lead (04-Feb-2026) |
Alternatives for TEC 3-2423UI
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
