0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

462 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3062

RoHS

Date/Lot Code

Each
1+$5.400
5+$5.230
10+$5.160
25+$5.060
50+$5.000
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3070

RoHS

Date/Lot Code

Each
1+$6.210
5+$6.010
10+$5.930
25+$5.820
50+$5.740
More Pricing...
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
NMA Series
01AC2618

RoHS

Date/Lot Code

Each
1+$8.170
5+$7.970
10+$7.760
25+$7.480
100+$7.070
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
5.5V
IMA01 Series
01AC2537

RoHS

Date/Lot Code

Each
1+$9.070
5+$8.840
10+$8.600
25+$8.290
100+$7.820
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
01AC2559

RoHS

Each
1+$7.850
5+$7.650
10+$7.450
25+$7.190
100+$6.790
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2658

RoHS

Date/Lot Code

Each
1+$8.710
5+$8.490
10+$8.280
25+$7.990
100+$7.560
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
50AC8639

RoHS

Each
1+$39.810
5+$38.790
10+$37.770
25+$36.410
100+$34.370
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
01AC2678

RoHS

Date/Lot Code

Each
1+$8.710
5+$8.490
10+$8.280
25+$7.990
100+$7.560
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2579

RoHS

Each
1+$9.010
5+$8.780
10+$8.550
25+$8.250
100+$7.790
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
-
5.2kV
5V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
4.5V
5.5V
IHL02 Series
01AC2589

RoHS

Each
1+$9.010
5+$8.780
10+$8.550
25+$8.250
100+$7.790
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
-
5.2kV
12V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
10.8V
13.2V
IHL02 Series
01AC2638

RoHS

Date/Lot Code

Each
1+$8.040
5+$7.830
10+$7.640
25+$7.360
100+$6.960
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2599

RoHS

Date/Lot Code

Each
1+$9.010
5+$8.780
10+$8.550
25+$8.250
100+$7.790
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
-
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2570

RoHS

Date/Lot Code

Each
1+$7.990
5+$7.780
10+$7.580
25+$7.310
100+$6.910
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2548

RoHS

Date/Lot Code

Each
1+$7.850
5+$7.650
10+$7.450
25+$7.190
100+$6.790
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
30AK5380

RoHS

Each
1+$31.380
5+$30.590
10+$29.800
25+$28.750
100+$27.170
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
-
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
27AJ4473

RoHS

Each
1+$25.250
5+$24.800
10+$24.350
50+$23.920
100+$23.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.5mm
-
21.1mm
9V
18V
CC-E Series
30AJ8263

RoHS

Each
1+$36.830
5+$35.640
10+$35.140
50+$34.000
100+$33.530
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
12V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
18V
TEL 12 Series
41AH2239

RoHS

Each
1+$32.700
5+$32.530
10+$32.360
50+$32.020
100+$31.810
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
18V
TEL 10 Series
27AJ4881

RoHS

Date/Lot Code

Each
1+$56.240
5+$56.070
10+$55.880
Medical
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M03 Series
90Y8686

RoHS

Each
1+$32.500
5+$31.880
10+$31.440
50+$30.420
100+$29.990
ITE
DIP
3:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
9V
-
Fixed
13.2mm
10.2mm
-
9.1mm
4.5V
13.2V
TDN 5WI Series
82Y6826

RoHS

Each
1+$61.920
5+$60.340
10+$58.750
50+$56.630
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
9V
36V
JTK30 Series
34M8802

RoHS

Each
1+$63.130
5+$61.080
10+$60.230
50+$58.280
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 15 Series
82AC3401

RoHS

Each
1+$124.510
5+$121.640
10+$118.790
50+$114.950
Medical
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
-
5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
THM 30WI Series
56AC6922

RoHS

Each
1+$16.750
5+$16.640
10+$16.550
50+$15.880
100+$14.550
ITE
SIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TEC 3 Series
47AC2074

RoHS

Each
1+$16.620
ITE
SIP
3:1
1W
2 Output
12V
45mA
-12V
45mA
Regulated
1.6kV
9V
-
Fixed
7.7mm
11mm
-
11.9mm
4.5V
13.2V
TRN 1 Series
1-25 of 462 items
of 19 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER