0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4914

RoHS

Each
1+$73.810
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
12V
Fixed
25.4mm
10.16mm
50.8mm
9V
18V
PXD20 Series
72AK4820

RoHS

Each
1+$74.430
10+$72.760
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
04AM2447

RoHS

Each
1+$73.510
5+$71.660
10+$69.810
25+$67.340
100+$63.650
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
5kV
24V
Fixed
25.4mm
10.2mm
41mm
9V
36V
JMR20 Series
73J2116

RoHS

Each
1+$87.500
10+$84.140
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
48V
Fixed
25.4mm
10.2mm
50.8mm
36V
75V
PXD20 Series
64AK7114

RoHS

Each
1+$109.790
5+$107.970
10+$106.140
ITE & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
03AM7394

RoHS

Each
18+$20.010
36+$19.610
ITE, Industrial & Household
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
03AM7402

RoHS

Date/Lot Code

Each
18+$20.580
36+$20.170
ITE, Industrial & Household
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
28AK0524

RoHS

Each
1+$48.230
100+$43.410
200+$40.370
500+$37.930
1000+$36.030
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
9V
36V
AM20CW-Z Series
21AM2306

RoHS

Each
1+$12.570
100+$11.320
200+$10.520
500+$9.870
1000+$9.380
ITE & Industrial
DIP-6, Module
2:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
50.8mm
36V
75V
AM20E-LPZ Series
21AM2277

RoHS

Each
1+$14.460
100+$13.010
200+$12.090
500+$11.360
1000+$10.780
ITE & Industrial
DIP-6, Module
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM20CW-LPZ Series
21AM2297

RoHS

Each
1+$12.570
100+$11.320
200+$10.520
500+$9.870
1000+$9.380
ITE & Industrial
DIP-6, Module
2:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AM20E-LPZ Series
21AM2330

RoHS

Each
1+$13.220
100+$11.900
200+$11.040
500+$10.380
1000+$9.840
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
50.8mm
18V
75V
AM20EW-LPZ Series
21AM2286

RoHS

Each
1+$14.460
100+$13.010
200+$12.090
500+$11.360
1000+$10.780
ITE & Industrial
DIP-6, Module
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM20CW-LPZ Series
21AM2321

RoHS

Each
1+$13.220
100+$11.900
200+$11.040
500+$10.380
1000+$9.840
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM20EW-LPZ Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER