0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90Y8810

RoHS

Each
1+$38.860
5+$38.590
10+$38.320
50+$37.120
100+$36.990
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
11.2mm
-
21.8mm
9V
18V
TMR 9 Series
98K1492

RoHS

Each
1+$36.460
5+$36.190
10+$35.930
50+$34.770
100+$34.290
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
99R4339

RoHS

Each
1+$36.880
5+$35.920
10+$34.970
25+$33.690
100+$31.780
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
99R4331

RoHS

Each
1+$37.620
5+$36.640
10+$35.670
25+$34.370
100+$32.410
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
45Y3081

RoHS

Each
1+$47.880
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 9WI Series
45Y3080

RoHS

Each
1+$42.500
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
18V
36V
TMR 9 Series
45Y3098

RoHS

Each
1+$42.500
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
11.2mm
Through Hole
21.8mm
36V
75V
TMR 9 Series
51R5016

RoHS

Each
1+$45.960
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
Through Hole
32mm
18V
75V
-
04R8694

RoHS

Each
1+$31.790
5+$30.970
10+$30.140
25+$29.040
100+$27.390
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
-
98K1489

RoHS

Each
1+$48.570
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
51R5004

RoHS

Each
1+$45.960
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
36V
TEN 8WI
51R4993

RoHS

Each
1+$39.730
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
18V
TEN 8 Series
04R8701

RoHS

Each
1+$32.430
5+$31.590
10+$30.750
25+$29.630
100+$27.940
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
-
04R8708

RoHS

Each
1+$32.430
5+$31.590
10+$30.750
25+$29.630
100+$27.940
-
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
1.5kV
48V
-
-
20.32mm
10.16mm
-
31.75mm
36V
75V
JCJ08 Series
90Y8844

RoHS

Each
1+$59.470
ITE
SIP
4:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
48V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
75V
TMR 9WI Series
90W0651

RoHS

Each
1+$77.850
5+$69.040
10+$58.470
50+$53.180
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.3mm
10mm
-
25.4mm
36V
75V
JCA10 Series
29X2242

RoHS

Each
1+$56.780
5+$55.320
10+$53.870
25+$51.920
100+$49.010
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
-
70Y5423

RoHS

Each
1+$53.070
5+$51.680
10+$50.300
25+$48.450
100+$45.680
Railway
DIP
5:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70W2255

RoHS

Each
1+$39.730
ITE
DIP
2:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
36V
75V
TEN 8
70Y5416

RoHS

Each
1+$54.120
5+$52.710
10+$51.290
25+$49.410
100+$46.580
Railway
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
110V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
42V
176V
-
90Y8825

RoHS

Each
1+$52.790
ITE
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
Regulated
1.6kV
24V
-
Fixed
9.6mm
11.2mm
-
21.8mm
18V
36V
TMR 9 Series
90W0637

RoHS

Each
1+$77.850
5+$69.040
10+$58.470
50+$53.180
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
-
25.4mm
9V
18V
JCA10 Series
29X2235

RoHS

Each
1+$56.150
5+$54.690
10+$53.240
25+$51.290
100+$48.380
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
29X2228

RoHS

Each
1+$56.150
5+$54.690
10+$53.240
25+$51.290
100+$48.380
ITE
DIP
2:1
10W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
-
51R7586

RoHS

Each
1+$56.640
ITE
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
-
32mm
18V
75V
TEN 8WI Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER