0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

120 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M8166

RoHS

Each
1+$41.080
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
05M7024

RoHS

Each
1+$18.790
10+$18.000
25+$16.840
50+$16.180
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
9V
18V
-
05M7032

RoHS

Each
1+$22.000
10+$21.250
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
15AN4072
Each
1+$11.400
5+$10.750
10+$9.920
25+$8.720
50+$7.920
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
-
10.2mm
25.4mm
18V
75VDC
REC6K-AW Series
15AN4055
Each
1+$11.400
5+$10.750
10+$9.920
25+$8.720
50+$7.920
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
24V
-
Fixed
20.6mm
-
10.2mm
32.1mm
9V
36V
REC6K-RW Series
15AN4054
Each
1+$11.400
5+$10.750
10+$9.920
25+$8.720
50+$7.920
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
REC6K-AW Series
15AN4073
Each
1+$11.400
5+$10.750
10+$9.920
25+$8.720
50+$7.920
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
48V
-
Fixed
20.6mm
-
10.2mm
32.1mm
18V
75VDC
REC6K-RW Series
45Y1882

RoHS

Each
1+$19.080
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
9V
18V
-
55T8307

RoHS

Each
1+$24.430
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
32mm
18V
36V
-
45Y1930

RoHS

Each
1+$19.080
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
36V
75VDC
-
45Y1931

RoHS

Each
1+$20.050
ITE
DIP
4:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
18V
75VDC
-
45Y1870

RoHS

Each
1+$19.080
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
5V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
4.5V
9V
-
73AC5746

RoHS

Each
1+$39.140
Railway
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 6WIR
63W4348

RoHS

Each
1+$33.440
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
18V
36V
TMR 6 Series
63W4340

RoHS

Each
1+$33.440
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
18V
TMR 6 Series
34M6532

RoHS

Each
1+$48.100
5+$46.830
10+$45.540
50+$43.840
100+$41.280
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10mm
25.4mm
9V
18V
JCA06 Series
63W4200

RoHS

Each
1+$25.090
5+$23.010
10+$22.380
25+$21.960
50+$21.550
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 3 Series
63W4332

RoHS

Each
1+$33.440
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
5V
-
Fixed
9.1mm
-
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
98K1464

RoHS

Each
1+$31.540
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
98K1487

RoHS

Each
1+$41.080
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
12V
-
Fixed
20mm
-
10mm
32mm
9V
18V
TEN 5 Series
20X0451

RoHS

Each
1+$37.160
ITE
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
-
11.2mm
21.8mm
9V
36V
TMR 6WI Series
34M6539

RoHS

Each
1+$48.100
5+$46.830
10+$45.540
50+$43.840
100+$41.280
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA06 Series
93K0360

RoHS

Each
1+$44.820
ITE
DIP
4:1
5W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75VDC
TEN 5WI Series
98K1462

RoHS

Each
1+$31.540
ITE
DIP
2:1
5W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEL 5 Series
85AK2725

RoHS

Each
1+$23.730
5+$23.230
10+$22.720
25+$22.220
50+$21.900
More Pricing...
ITE
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
12V
-
Fixed
9.5mm
-
12mm
22mm
9V
18V
MGW6 Series
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER