We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26M3964 RoHS | Each | 1+ $44.790 | Total:$44.79 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.5A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | - | ||||
Each | 1+ $59.490 | Total:$59.49 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | - | |||||
Each | 1+ $17.820 5+ $17.380 10+ $16.920 50+ $16.330 100+ $15.430 More Pricing... | Total:$17.82 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | - | |||||
Each | 1+ $21.870 10+ $21.080 25+ $19.920 50+ $19.260 | Total:$21.87 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | - | |||||
Each | 1+ $34.900 | Total:$34.90 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | - | |||||
Each | 1+ $18.240 5+ $17.790 10+ $17.330 25+ $16.730 100+ $15.820 | Total:$18.24 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | - | |||||
Each | 1+ $102.950 5+ $100.390 10+ $97.840 50+ $94.450 | Total:$102.95 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | - | |||||
TRACO POWER | Each | 1+ $85.470 | Total:$85.47 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | - | ||||
Each | 1+ $1.650 10+ $1.650 25+ $1.650 50+ $1.640 100+ $1.640 More Pricing... | Total:$1.65 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | - | |||||
27AJ4491 RoHS | TDK-LAMBDA | Each | 1+ $43.140 | Total:$43.14 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | - | |||
Each | 1+ $79.250 | Total:$79.25 Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | - | |||||
Each | 1+ $83.180 | Total:$83.18 Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | |||||
Each | 1+ $46.210 5+ $45.060 10+ $43.900 50+ $42.360 100+ $40.050 | Total:$46.21 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | - | |||||
Each | 1+ $29.170 | Total:$29.17 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | - | -15V | - | 65mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | - | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | - | |||||
Each | 1+ $31.480 | Total:$31.48 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | - | -15V | - | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | - | |||||
Each | 1+ $6.100 5+ $6.070 10+ $6.040 25+ $5.980 50+ $5.860 More Pricing... | Total:$6.10 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | - | |||||
Each | 1+ $37.550 | Total:$37.55 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 18V | TEN 5 Series | - | |||||
49Y4002 RoHS | Each | 1+ $46.020 | Total:$46.02 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | - | ||||
Each | 1+ $73.950 5+ $65.790 10+ $55.990 50+ $51.090 100+ $50.240 | Total:$73.95 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 1.6A | - | - | - | - | Regulated | 1.5kV | 5V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | - | |||||
Each | 1+ $106.420 | Total:$106.42 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | -15V | - | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | - | |||||
Each | 1+ $20.590 | Total:$20.59 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.5kV | 5V | - | Fixed | 20mm | - | 10mm | 32mm | 4.5V | 5.5V | TEM 3N Series | - | |||||
Each | 1+ $23.960 5+ $23.360 10+ $22.740 50+ $21.950 100+ $20.740 More Pricing... | Total:$23.96 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | - | |||||
Each | 1+ $36.440 | Total:$36.44 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | - | |||||
TRACO POWER | Each | 1+ $85.470 | Total:$85.47 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 40.6mm | - | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | - | ||||
Each | 1+ $33.900 10+ $32.200 | Total:$33.90 Min: 1 / Mult: 1 | - | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | - | |||||