0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5380

RoHS

Each
1+$36.220
5+$35.290
10+$34.360
25+$33.120
100+$31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
32AH8206

RoHS

Each
1+$49.300
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
48V
Fixed
20.3mm
Through Hole
12mm
31.8mm
36V
75V
TRI 3
32AH8194

RoHS

Each
1+$49.300
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
12V
Fixed
20.3mm
Through Hole
12mm
31.8mm
9V
18V
TRI 3
73AC5575

RoHS

Each
1+$41.580
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5607

RoHS

Each
1+$44.490
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5593

RoHS

Each
1+$43.620
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
73AC5579

RoHS

Each
1+$43.620
Medical
DIP
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5603

RoHS

Each
1+$42.360
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5617

RoHS

Each
1+$42.360
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
73AC5589

RoHS

Each
1+$41.580
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
73AC5621

RoHS

Each
1+$44.490
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
32AH8188

RoHS

Each
1+$49.370
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
5V
Fixed
20.3mm
Through Hole
12mm
31.8mm
4.5V
9V
TRI 3
32AH8200

RoHS

Each
1+$49.300
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
24V
Fixed
20.3mm
Through Hole
12mm
31.8mm
18V
36V
TRI 3
30AK5385

RoHS

Each
10+$34.360
25+$33.120
100+$31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
48V
Fixed
14.7mm
-
10.8mm
24.4mm
18V
75V
JMR03 Series
30AK5375

RoHS

Each
10+$34.360
25+$33.120
100+$31.260
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
14AM3785

RoHS

Each
1+$50.160
25+$45.960
50+$42.700
100+$41.300
250+$39.900
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
48V
Fixed
14.4mm
-
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3757

RoHS

Each
1+$49.220
25+$45.100
50+$41.890
100+$40.520
250+$39.150
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
12V
Fixed
14.4mm
-
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3771

RoHS

Each
1+$50.160
25+$45.960
50+$42.700
100+$41.300
250+$39.900
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3793

RoHS

Each
1+$47.800
25+$43.800
50+$40.680
100+$39.350
250+$38.020
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
24V
146mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
-
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3779

RoHS

Each
1+$47.800
25+$43.800
50+$40.680
100+$39.350
250+$38.020
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
24V
146mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3765

RoHS

Each
1+$46.870
25+$42.950
50+$39.900
100+$38.590
250+$37.280
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
24V
146mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
-
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3751

RoHS

Each
1+$46.870
25+$42.950
50+$39.900
100+$38.590
250+$37.280
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
1 Output
24V
146mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
-
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3743

RoHS

Each
1+$49.220
25+$45.100
50+$41.890
100+$40.520
250+$39.150
ITE, Industrial & Medical
DIP-16, Module
2:1
4W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
5V
Fixed
14.4mm
-
10.2mm
24.3mm
4.5V
12V
REM4A Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER