Isolated Through Hole DC / DC Converters :
27 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(27)
Height
=8.7mm
1
(4)
(1)
(7)
(13)
(1)
(16)
(3)
(31)
Power Supply Applications
(27)
DC / DC Converter Type
(27)
Input Ratio
(6)
(21)
Output Power Max
(13)
(14)
No. of Outputs
(19)
(8)
Output Voltage - Output 1
(7)
(9)
(11)
Output Current - Output 1
(2)
(2)
(3)
(1)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(5)
(3)
Output Current - Output 2
(2)
(2)
(3)
(1)
Packaging
(27)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$51.080 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI Series | |||||
Each | 1+$43.040 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | UL | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 4.5V | 18V | - | ||||||
TRACO POWER | Each | 1+$42.560 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
TRACO POWER | Each | 1+$46.450 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 3 Series | |||||
Each | 1+$43.040 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | - | ||||||
Each | 1+$35.870 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | - | ||||||
Each | 1+$43.040 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 36V | 75V | TDR 3WI | ||||||
Each | 1+$43.040 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 36V | 75V | TDR 3WI | ||||||
Each | 1+$35.870 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 18V | 75V | - | ||||||
Each | 1+$37.660 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI | ||||||
Each | 1+$35.870 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | - | ||||||
Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI | ||||||
Each | 1+$35.870 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI | ||||||
Each | 1+$43.040 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI | ||||||
Each | 1+$35.870 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 18V | 75V | TDR 2WI | ||||||
Each | 1+$43.040 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WI | ||||||
Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WI | ||||||
Each | 1+$45.140 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | - | ||||||
Each | 1+$37.660 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI | ||||||
Each | 1+$35.870 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI | ||||||
Each | 1+$37.660 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI | ||||||
Each | 1+$43.040 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 4.5V | 18V | TDR 3WI | ||||||
Each | 1+$45.140 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 36V | 75V | TDR 3WI | ||||||
Each | 1+$37.660 | ITE | DIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | Through Hole | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI | ||||||
Each | 1+$35.870 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 18V | 75V | - | ||||||