0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70Y5450

RoHS

Each
10+$99.900
ITE
Quarter Brick
2:1
504W
1 Output
12V
42A
-
2.25kV
48V
IEC, UL, VDE
Fixed
36.83mm
Through Hole
13.97mm
57.91mm
39V
75V
-
41R6061

RoHS

Each
10+$93.700
ITE
Quarter Brick, DIP
-
300W
1 Output
12V
25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
13.21mm
57.91mm
36V
75V
iQG Series
47Y9913

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
66W2393

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
204W
1 Output
12V
17A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
66W2392

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
150W
1 Output
15V
10A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
66W2394

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
150W
1 Output
5V
30A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
47Y9919

RoHS

Each
10+$96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
47Y9920

RoHS

Each
10+$96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
41R6062

RoHS

Each
10+$93.700
ITE
Quarter Brick, DIP
-
300W
1 Output
12V
25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
13.21mm
57.91mm
36V
75V
iQG Series
66W2395

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
132W
1 Output
3.3V
40A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
47Y9921

RoHS

Each
10+$96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
47Y9914

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
204W
1 Output
12V
17A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
47Y9918

RoHS

Each
10+$93.700
ITE
Quarter Brick, DIP
-
300W
1 Output
12V
25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
13.21mm
57.91mm
36V
75V
iQG Series
66W2391

RoHS

Each
10+$83.350
ITE
Quarter Brick, DIP
-
132W
1 Output
12V
11A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
18V
60V
iQE Series
47Y9916

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
150W
1 Output
5V
30A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
47Y9922

RoHS

Each
10+$99.900
ITE
Quarter Brick, DIP
-
450W
1 Output
9.6V
47A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
97W5008

RoHS

Each
10+$96.400
ITE
Quarter Brick, DIP
-
400W
1 Output
12V
33A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
66W2396

RoHS

Each
10+$96.400
ITE
Quarter Brick, DIP
-
396W
1 Output
12V
33A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
12.95mm
57.91mm
36V
75V
iQG Series
47Y9917

RoHS

Each
10+$93.700
ITE
Quarter Brick, DIP
-
300W
1 Output
12V
25A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
13.21mm
57.91mm
36V
75V
iQG Series
47Y9915

RoHS

Each
10+$80.300
ITE
Quarter Brick, DIP
-
204W
1 Output
12V
17A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
-
11.94mm
57.91mm
36V
75V
iQE Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER