0
0 Items$0.00

Thirty Second Brick Isolated Through Hole DC / DC Converters :

3 Products Found
Find a huge range of Thirty Second Brick Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78T5881

RoHS

Each
100+
$29.870
ITE
Thirty Second Brick
2:1
25W
1 Output
5V
5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
Through Hole
8.9mm
23.38mm
36V
75V
ULT Series
78T5872

RoHS

Each
1+
$30.720
ITE
Thirty Second Brick
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
Through Hole
8.9mm
23.38mm
36V
75V
-
78T5876

RoHS

Each
1+
$30.340
ITE
Thirty Second Brick
2:1
24.75W
1 Output
3.3V
7.5A
1.5kV
48V
-
Fixed, Adjustable
19.05mm
Through Hole
8.9mm
23.38mm
36V
75V
ULT Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER