0
0 Items$0.00

DIP-24, Module Isolated Through Hole DC / DC Converters :

68 Products Found
Find a huge range of DIP-24, Module Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM2546

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
3VDC
1.5A
-
-
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
21AM2554

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
24VDC
250mA
-
-
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
21AM2555

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
3VDC
1.5A
-
-
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2556

RoHS

Each
1+
$13.320
50+
$12.090
100+
$11.080
250+
$10.290
500+
$9.610
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2416

RoHS

Each
1+
$11.890
100+
$9.720
250+
$8.910
500+
$8.280
1000+
$7.780
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM3T-LPZ Series
21AM2421

RoHS

Each
1+
$11.890
100+
$9.720
250+
$8.910
500+
$8.280
1000+
$7.780
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
9VDC
166mA
-9VDC
-166mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM3T-LPZ Series
21AM2424

RoHS

Each
1+
$11.890
100+
$9.720
250+
$8.910
500+
$8.280
1000+
$7.780
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM3T-LPZ Series
21AM2428

RoHS

Each
1+
$11.890
100+
$9.720
250+
$8.910
500+
$8.280
1000+
$7.780
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
5VDC
300mA
-5VDC
-300mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM3T-LPZ Series
21AM2442

RoHS

Each
1+
$11.050
100+
$9.030
250+
$8.280
500+
$7.690
1000+
$7.230
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM3T-LPZ Series
21AM2569

RoHS

Each
1+
$13.320
50+
$12.090
100+
$11.080
250+
$10.290
500+
$9.610
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
15VDC
200mA
-15VDC
-200mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2570

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
15VDC
400mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2572

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
24VDC
250mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2538

RoHS

Each
1+
$13.320
50+
$12.090
100+
$11.080
250+
$10.290
500+
$9.610
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
5VDC
600mA
-5VDC
-600mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM6T-LPZ Series
21AM2550

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
12VDC
500mA
-
-
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
21AM2557

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2562

RoHS

Each
1+
$13.320
50+
$12.090
100+
$11.080
250+
$10.290
500+
$9.610
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2571

RoHS

Each
1+
$13.320
50+
$12.090
100+
$11.080
250+
$10.290
500+
$9.610
ITE & Industrial
DIP-24, Module
2:1
6W
2 Output
24VDC
125mA
-24VDC
-125mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2414

RoHS

Each
1+
$11.890
100+
$9.720
250+
$8.910
500+
$8.280
1000+
$7.780
ITE & Industrial
DIP-24, Module
2:1
3W
2 Output
12VDC
125mA
-12VDC
-125mA
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM3T-LPZ Series
21AM2412

RoHS

Each
1+
$11.050
100+
$9.030
250+
$8.280
500+
$7.690
1000+
$7.230
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
5VDC
600mA
-
-
Regulated
1.5kV
5V
Fixed
20mm
11.1mm
32mm
4.5V
9V
AM3T-LPZ Series
21AM2423

RoHS

Each
1+
$11.050
100+
$9.030
250+
$8.280
500+
$7.690
1000+
$7.230
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM3T-LPZ Series
21AM2427

RoHS

Each
1+
$11.050
100+
$9.030
250+
$8.280
500+
$7.690
1000+
$7.230
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
3.3VDC
909mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM3T-LPZ Series
21AM2561

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
15VDC
400mA
-
-
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
18V
36V
AM6T-LPZ Series
21AM2566

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
5VDC
1.2A
-
-
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM6T-LPZ Series
21AM2440

RoHS

Each
1+
$11.050
100+
$9.030
250+
$8.280
500+
$7.690
1000+
$7.230
ITE & Industrial
DIP-24, Module
2:1
3W
1 Output
12VDC
250mA
-
-
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
36V
75V
AM3T-LPZ Series
21AM2552

RoHS

Each
1+
$13.920
100+
$11.380
250+
$10.430
500+
$9.680
1000+
$9.100
ITE & Industrial
DIP-24, Module
2:1
6W
1 Output
15VDC
400mA
-
-
Regulated
1.5kV
12V
Fixed
20mm
11.1mm
32mm
9V
18V
AM6T-LPZ Series
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER