0
0 Items$0.00

DIP-14, Module Isolated Through Hole DC / DC Converters :

41 Products Found
Find a huge range of DIP-14, Module Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Aimtec

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM2247

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2244

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2255

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
15V
Fixed
9.8mm
8mm
19.5mm
13.5V
16.5V
AM2M-LPZ Series
21AM2262

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2234

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
12V
83mA
-12V
-83mA
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2235

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2243

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
9V
111mA
-9V
-111mA
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2238

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
24V
42mA
-24V
-42mA
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2249

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
24V
42mA
-24V
-42mA
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2258

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2256

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
15V
Fixed
9.8mm
8mm
19.5mm
13.5V
16.5V
AM2M-LPZ Series
21AM2264

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2239

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
24V
83mA
-
-
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2257

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2233

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2260

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2261

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
12V
83mA
-12V
-83mA
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2229

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
3.3V
400mA
-
-
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2237

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
5V
Fixed
9.8mm
8mm
19.5mm
4.5V
5.5V
AM2M-LPZ Series
21AM2265

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
24V
42mA
-24V
-42mA
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2227

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
3.3V
Fixed
9.8mm
8mm
19.5mm
2.97V
3.63V
AM2M-LPZ Series
21AM2242

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2246

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
1 Output
12V
167mA
-
-
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2263

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
21AM2259

RoHS

Each
1+$2.730
100+$2.440
200+$2.280
500+$2.140
1000+$2.030
ITE & Industrial
DIP-14, Module
2W
2 Output
9V
111mA
-9V
-111mA
Unregulated
3kV
24V
Fixed
9.8mm
8mm
19.5mm
21.6V
26.4V
AM2M-LPZ Series
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER