14 Product Results Found for "WURTH ELEKTRONIK"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 1+ $16.990 10+ $16.220 25+ $15.610 50+ $15.470 100+ $15.340 More Pricing... | ITE | SIP | 5:1 | 1W | 1 Output | 6V | 300mA | - | - | Regulated | 2kV | - | Fixed | 9.2mm | 11.1mm | 21.8mm | 8V | 42V | MagI3C VISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $7.230 10+ $6.990 25+ $6.590 50+ $6.350 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.6mm | 10.8V | 13.2V | MagI3C FISM Series | |||||
Each | 1+ $8.170 10+ $7.900 25+ $7.440 50+ $7.170 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $7.790 10+ $7.390 25+ $7.190 50+ $6.990 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $7.090 10+ $6.490 25+ $6.250 50+ $6.020 100+ $5.640 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $6.020 10+ $5.560 25+ $5.320 50+ $5.120 100+ $4.850 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $7.230 10+ $6.990 25+ $6.590 50+ $6.350 100+ $6.100 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.6mm | 21.6V | 26.4V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $6.350 10+ $5.810 25+ $5.750 50+ $5.330 100+ $5.000 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MagI3C WPME-FISM Series | |||||
WURTH ELEKTRONIK | Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | |||||
WURTH ELEKTRONIK | Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $4.970 10+ $4.390 25+ $4.080 50+ $3.740 100+ $3.330 More Pricing... | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MagI3C WPME-FISM Series | |||||
WURTH ELEKTRONIK | Each | Pricing is unavailable. Please contact customer services. | - | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.55mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MagI3C WPME-FISM Series | |||||
WURTH ELEKTRONIK | Each | Pricing is unavailable. Please contact customer services. | - | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.55mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MagI3C WPME-FISM Series | |||||