ULS Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 2:1 | 99.6W | 1 Output | 12V | 8.3A | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | ULS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 2:1 | 100W | 1 Output | 5V | 20A | 2.25kV | 48V | Fixed, Adjustable | 22.86mm | Through Hole | 10.16mm | 33mm | 36V | 75V | ULS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 2:1 | 99.6W | 1 Output | 12V | 8.3A | 2.25kV | 48V | Fixed, Adjustable | 22.86mm | Through Hole | 10.16mm | 33mm | 36V | 75V | ULS Series | ||||||
Each | 250+ $49.870 | Total:$12,766.72 Min: 256 / Mult: 128 | ITE | DOSA | 2:1 | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | ULS Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 2:1 | 100W | 1 Output | 5V | 20A | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | ULS Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 2:1 | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 33mm | 36V | 75V | ULS Series | ||||||