PXE20 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $90.000 10+ $85.520 25+ $81.510 50+ $77.070 | Total:$90.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ $102.130 10+ $97.660 25+ $92.430 50+ $88.000 | Total:$102.13 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ $103.200 10+ $98.730 25+ $93.500 50+ $89.070 | Total:$103.20 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | -666mA | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ $102.130 10+ $97.660 25+ $92.430 50+ $88.000 | Total:$102.13 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ $90.000 10+ $85.520 25+ $81.510 50+ $77.070 | Total:$90.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ $90.000 10+ $85.520 25+ $81.510 50+ $77.070 | Total:$90.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 9V | 36V | PXE20 Series | |||||
Each | 1+ $102.130 10+ $97.660 25+ $92.430 50+ $88.000 | Total:$102.13 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | -666mA | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ $90.000 10+ $85.520 25+ $81.510 50+ $77.070 | Total:$90.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||
Each | 1+ $102.130 10+ $97.660 25+ $92.430 50+ $88.000 | Total:$102.13 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | 1.6kV | 48V | Fixed, Adjustable | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | PXE20 Series | |||||