JTH Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $50.340 25+ $48.580 100+ $45.940 | Total:$503.40 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||
Each | 10+ $52.850 25+ $51.000 100+ $48.230 | Total:$528.50 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||
Each | 10+ $50.340 25+ $48.580 100+ $45.940 | Total:$503.40 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||
Each | 10+ $51.340 25+ $49.550 100+ $46.860 | Total:$513.40 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 18V | 72V | JTH Series | |||||