0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7033

RoHS

Each
1+$21.820
10+$21.070
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
05M6999

RoHS

Each
1+$16.650
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
05M7031

RoHS

Each
1+$21.820
10+$21.070
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
27AJ4454

RoHS

Each
1+$20.970
5+$20.590
10+$20.230
50+$19.850
100+$19.480
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4466

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
05M7042

RoHS

Each
10+$21.250
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
36V
76V
-
27AJ4465

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
12P4798

RoHS

Each
1+$38.830
ITE
Sixteenth Brick
2:1
35W
1 Output
5V
7A
-
-
1.5kV
48V
UL
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
-
27AJ4459

RoHS

Each
1+$18.140
5+$17.820
10+$17.500
50+$17.190
100+$16.870
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
65R4744

RoHS

Each
100+$51.390
250+$49.650
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
-
1.5kV
-
-
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
-
27AJ4483

RoHS

Date/Lot Code

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.940
100+$22.540
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
18V
36V
CC-E Series
27AJ4455

RoHS

Each
1+$18.140
5+$17.820
10+$17.500
50+$17.190
100+$16.870
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
27AJ4476

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
9V
18V
CC-E Series
27AJ4457

RoHS

Each
1+$18.130
5+$17.810
10+$17.490
50+$17.180
100+$16.860
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4439

RoHS

Each
1+$18.140
5+$17.820
10+$17.500
50+$17.190
100+$16.870
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4472

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
9V
18V
CC-E Series
27AJ4462

RoHS

Each
1+$18.130
5+$17.810
10+$17.490
50+$17.180
100+$16.860
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
36V
76V
CC-E Series
27AJ4470

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
9V
18V
CC-E Series
27AJ4433

RoHS

Each
1+$18.130
5+$17.810
10+$17.490
50+$17.180
100+$16.860
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4468

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
27AJ4446

RoHS

Date/Lot Code

Each
1+$18.140
5+$17.820
10+$17.500
50+$17.190
100+$16.870
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
9V
18V
CC-E Series
27AJ4436

RoHS

Each
1+$18.140
5+$17.820
10+$17.500
50+$17.190
100+$16.870
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4474

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
12V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
9V
18V
CC-E Series
27AJ4485

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
36V
76V
CC-E Series
27AJ4487

RoHS

Each
1+$24.190
5+$23.770
10+$23.340
50+$22.930
100+$22.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
500V
48V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
36V
76V
CC-E Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER