No results found
We couldn't find any product matching with your search power-management-dc-dc-solutions-technology. Here are some suggestions based on your search.
79 Product Results Found for "power-management-dc-dc-solutions-technology"
Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87K3521 RoHS | Each | 1+ $103.880 5+ $102.670 10+ $101.450 25+ $94.480 | ITE | - | 4:1 | 10W | 2 Output | 5V | 700mA | -5V | 700mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | Surface Mount Device | 9.53mm | 50.8mm | 18V | 75V | - | |||||
61K3399 RoHS | Each | 25+ $9.370 50+ $9.180 100+ $8.790 250+ $8.330 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | - | |||||
87K3491 RoHS | Each | 25+ $94.480 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | Surface Mount Device | 9.53mm | 50.8mm | 18V | 75V | - | |||||
61K3407 RoHS | Each | 25+ $9.370 50+ $9.180 100+ $8.790 250+ $8.330 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | |||||
12T2915 RoHS | Each | 50+ $8.780 100+ $8.420 250+ $7.980 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 8.2mm | Surface Mount Device | 8.5mm | 8.4mm | 4.5V | 5.5V | - | |||||
69K1245 RoHS | Each | 25+ $9.370 50+ $9.180 100+ $8.790 250+ $8.330 | - | - | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
53K4165 RoHS | Each | 25+ $9.370 50+ $9.180 100+ $8.790 250+ $8.330 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
26Y9077 RoHS | Each (Supplied on Full Reel) Full Reel | 180+ $2.920 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.41mm | Surface Mount Device | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE Series | |||||
03AC0324 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 10+ $20.120 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 29.51mm | 18V | 36V | MGJ6 Series | ||||
61K3421 RoHS | Each | 25+ $12.930 50+ $12.660 100+ $12.130 250+ $11.490 | - | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
72Y4911 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $3.510 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 10.41mm | Surface Mount Device | 4.36mm | 12.7mm | 2.97V | 3.63V | - | |||||
70K4003 RoHS | Each | 25+ $9.370 50+ $9.180 100+ $8.790 250+ $8.330 | - | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | |||||
72Y4909 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $3.510 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 10.41mm | Surface Mount Device | 4.36mm | 12.7mm | 2.97V | 3.63V | - | |||||
03AC0329 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 50+ $23.520 100+ $23.040 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 41.53mm | 9V | 18V | MGJ Series | ||||
61K3395 RoHS | Each | 25+ $9.450 50+ $9.260 100+ $8.880 250+ $8.410 | - | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
61K3385 RoHS | Each | 25+ $9.370 50+ $9.180 100+ $8.790 250+ $8.330 | ITE | - | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
94X3848 RoHS | Each (Supplied on Cut Tape) Cut Tape | 250+ $3.510 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.41mm | Surface Mount Device | 12.7mm | 4.8mm | 4.5V | 5.5V | - | |||||
99Y0458 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 100+ $19.200 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | Surface Mount Device | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
03AC0330 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $24.380 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | Surface Mount Device | 14.05mm | 41.53mm | 9V | 18V | MGJ6 Series | ||||
02AC2804 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | Pricing is unavailable. Please contact customer services. | ITE | Quarter Brick | 1:1 | 600W | 1 Output | 10.1V | 63A | - | - | Regulated | 750V | 48V | Fixed | 36.8mm | Panel | 13.2mm | 58.4mm | 45V | 56V | ADQ600 Series | ||||
61K3415 RoHS | Each | 25+ $12.930 50+ $12.660 100+ $12.130 250+ $11.490 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
92Y4389 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 250+ $7.720 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ Series | ||||
44Y1551 RoHS | Each | 10+ $33.030 25+ $32.370 50+ $30.070 100+ $29.090 250+ $28.100 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | ATA Series | |||||
44Y1474 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $85.730 | ITE | Quarter Brick | 2:1 | 600W | 1 Output | 12V | 50A | - | - | - | 1.5kV | 48V | Fixed | 58.4mm | Panel | 13.3mm | 36.8mm | 40V | 60V | - | ||||
61K3387 RoHS | Each | 25+ $9.370 50+ $9.180 100+ $8.790 250+ $8.330 | - | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||