• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Surface Mount DC / DC Converters
                                                                                                    5. ULS Series Isolated Surface Mount DC / DC Converters

                                                                                                    ULS Series Isolated Surface Mount DC / DC Converters:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    ULS-12/8.3-D48PM-C
                                                                                                    MURATA POWER SOLUTIONS ULS-12/8.3-D48PM-C
                                                                                                    47W2200

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DOSA
                                                                                                    4. 2:1
                                                                                                    5. 99.6 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    DOSA
                                                                                                    2:1
                                                                                                    99.6W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    8.3A
                                                                                                    2.25kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    22.86mm
                                                                                                    Surface Mount Device
                                                                                                    10.16mm
                                                                                                    33mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    ULS Series
                                                                                                    ULS-15/2-D48NM-C
                                                                                                    MURATA POWER SOLUTIONS ULS-15/2-D48NM-C
                                                                                                    13T8015

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Sixteenth Brick
                                                                                                    4. 2:1
                                                                                                    5. 30 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each (Supplied on Full Reel)
                                                                                                    Full Reel
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    Sixteenth Brick
                                                                                                    2:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    2A
                                                                                                    2.25kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    22.86mm
                                                                                                    Surface Mount Device
                                                                                                    9.144mm
                                                                                                    33.02mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    ULS Series
                                                                                                    ULS-15/2-D48NM-C
                                                                                                    MURATA POWER SOLUTIONS ULS-15/2-D48NM-C
                                                                                                    12T8711

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Surface Mount DC/DC Converter
                                                                                                    2. Sixteenth Brick
                                                                                                    3. 2:1
                                                                                                    4. 30 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    -
                                                                                                    Sixteenth Brick
                                                                                                    2:1
                                                                                                    30W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    2A
                                                                                                    2.25kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    22.86mm
                                                                                                    -
                                                                                                    9.144mm
                                                                                                    33.02mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    ULS Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.