TIM 3.5SM Isolated Surface Mount DC / DC Converters :
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.340 | Medical | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 3.5SM | ||||||
Each | 1+ $47.300 | Medical | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 3.5SM | ||||||
Each | 1+ $47.300 | Medical | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 3.5SM | ||||||
Each | 1+ $44.340 | Medical | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 3.5SM | ||||||
Each | 1+ $44.340 | Medical | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 3.5SM | ||||||
Each | 1+ $44.340 | Medical | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 3.5SM | ||||||
Each | 1+ $46.420 | Medical | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 3.5SM | ||||||
Each | 1+ $46.420 | Medical | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 9V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 3.5SM | ||||||
Each | 1+ $46.420 | Medical | 3:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 9V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 3.5SM | ||||||
Each | 1+ $47.300 | Medical | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 24V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 3.5SM | ||||||
Each | 1+ $44.340 | Medical | 3:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 3.5SM | ||||||
Each | 1+ $44.340 | Medical | 3:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 3.5SM | ||||||
Each | 1+ $44.340 | Medical | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 3.5SM | ||||||
Each | 1+ $44.340 | Medical | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 3.5SM | ||||||
Each | 1+ $46.420 | Medical | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 3.5SM | ||||||
Each | 1+ $45.180 | Medical | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 3.5SM | ||||||
Each | 1+ $47.300 | Medical | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 24V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 3.5SM | ||||||