THL 3WISM Series Isolated Surface Mount DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44AC3322 RoHS | TRACO POWER | Each | 1+ $36.820 | Total:$36.82 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | - | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||
Each | 1+ $29.740 | Total:$29.74 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $31.990 | Total:$31.99 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $29.740 | Total:$29.74 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $35.970 | Total:$35.97 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $31.990 | Total:$31.99 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $35.970 | Total:$35.97 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
TRACO POWER | Each | 1+ $34.230 | Total:$34.23 Min: 1 / Mult: 1 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | - | 8mm | 24mm | 18V | 75V | THL 3WISM Series | ||||
Each | 1+ $31.990 | Total:$319.90 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ $29.740 | Total:$297.40 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ $29.740 | Total:$297.40 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ $31.990 | Total:$319.90 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ $29.740 | Total:$297.40 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $31.990 | Total:$319.90 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 75V | THL 3WISM Series | |||||
Each | 1+ $29.740 | Total:$297.40 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 1+ $29.740 | Total:$297.40 Min: 10 / Mult: 10 | ITE | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 36V | THL 3WISM Series | |||||