TES 2H Isolated Surface Mount DC / DC Converters :
13 Products FoundView
Buyer
Engineer
Manufacturer
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.920 | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 1+ $15.920 | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 1+ $15.920 | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 1+ $14.690 | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 1+ $15.920 | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 1+ $15.920 | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 1+ $14.690 | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 1+ $14.690 | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 1+ $14.690 | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 21.6V | 26.4V | TES 2H | ||||||
Each | 1+ $14.690 | 1:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||
Each | 1+ $14.690 | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 1+ $15.920 | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 4.5V | 5.5V | TES 2H | ||||||
Each | 1+ $15.920 | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1.5kV | 12V | Fixed | 9.3mm | 8.6mm | Surface Mount Device | 13.7mm | 10.8V | 13.2V | TES 2H | ||||||