Isolated Surface Mount DC / DC Converters:
2,060 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage - Output 3
Output Voltage Min
Output Voltage Nom
Output Voltage Max
Output Current - Output 3
Output Current - Output 2
Switching Frequency
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH3911 RoHS | TEXAS INSTRUMENTS | Each | 1+ $20.090 5+ $19.340 10+ $19.020 25+ $18.800 56+ $18.570 More Pricing... | Total:$20.09 Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 2 Output | SOP | 15V | 28Pins | 133mA | 66mA | -15V | - | - | 15V | - | - | 133mA | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
80AH9929 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.940 10+ $22.320 25+ $22.030 50+ $21.720 | Total:$22.94 Min: 1 / Mult: 1 | ITE | - | Module | 2:1 | - | 25.5W | 1 Output | - | 12V | - | 2.125A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 35.5mm | - | 10.55mm | 22.4mm | 37V | 57V | MYBSP Series | |||
Each | 1+ $14.040 | Total:$14.04 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
76Y4960 RoHS | MURATA POWER SOLUTIONS | 1+ $4.310 10+ $4.270 25+ $4.230 50+ $4.140 | Total:$4.31 Min: 1 / Mult: 1 Total:$4.31 Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 12V | - | Fixed | 10.46mm | - | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
Each | 1+ $12.050 | Total:$12.05 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
80AH9926 RoHS | MURATA POWER SOLUTIONS | 1+ $16.000 10+ $15.570 25+ $15.460 50+ $15.350 100+ $15.130 | Total:$16.00 Min: 1 / Mult: 1 Total:$155.70 Min: 10 / Mult: 1 | - | - | - | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | - | Fixed | 26mm | - | 6.2mm | 14.8mm | 37V | 57V | MYBSP Series | ||||
76Y4956 RoHS | MURATA POWER SOLUTIONS | 1+ $4.310 10+ $4.270 25+ $4.230 50+ $4.140 | Total:$4.31 Min: 1 / Mult: 1 Total:$4.31 Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 1W | 1 Output | - | 3.3V | - | 333mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4.2kV | - | 3.3V | - | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | ||||
Each | 1+ $14.040 | Total:$14.04 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
56AC6291 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.770 10+ $6.700 25+ $6.640 50+ $6.510 | Total:$6.77 Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | - | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||
29AH3895 RoHS | TEXAS INSTRUMENTS | Each | 1+ $40.370 5+ $39.320 10+ $38.300 25+ $37.390 56+ $36.560 More Pricing... | Total:$40.37 Min: 1 / Mult: 1 | ITE | - | DIP | 1:1 | - | 2W | 2 Output | - | 15V | - | 16mA | - | -15V | - | - | - | - | - | 16mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 10.65mm | - | 2.65mm | 18.1mm | 21.6V | 26.4V | DCP02 Series | |||
74AH4213 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.850 5+ $19.130 10+ $18.430 25+ $17.800 50+ $17.230 More Pricing... | Total:$19.85 Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 12V | - | 83mA | - | -12V | - | - | - | - | - | 83mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.850 10+ $4.470 25+ $4.080 50+ $3.740 100+ $3.490 More Pricing... | Total:$4.85 Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
80AH9930 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $26.500 10+ $25.340 25+ $24.890 50+ $24.560 | Total:$26.50 Min: 1 / Mult: 1 | - | - | - | 3:1 | - | 30W | 1 Output | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 24V | - | Fixed | 35.5mm | - | 8.9mm | 22.4mm | 10.8V | 27V | MYBSP Series | |||
Each | 1+ $36.030 10+ $35.130 25+ $33.300 50+ $31.980 | Total:$36.03 Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 10W | 1 Output | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 18V | 36V | - | |||||
Each | 1+ $21.870 10+ $21.080 25+ $19.920 50+ $19.260 | Total:$21.87 Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | 2 Output | - | 12V | - | 250mA | - | -12V | - | - | - | - | - | 250mA | - | - | - | 500V | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.170 10+ $4.760 25+ $4.350 50+ $3.980 100+ $3.720 More Pricing... | Total:$5.17 Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.080 10+ $5.030 25+ $4.980 50+ $4.880 | Total:$5.08 Min: 1 / Mult: 1 | Medical | - | DIP | 1:1 | - | 2W | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | |||||
Each | 1+ $15.640 | Total:$15.64 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 15V | - | 30mA | - | -15V | - | - | - | - | - | 30mA | - | Unregulated | - | 1kV | - | 5V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
TRACO POWER | Each | 1+ $20.800 | Total:$20.80 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 1W | 2 Output | - | 15V | - | 35mA | - | -15V | - | - | - | - | - | 35mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | ||||
Each | 1+ $40.910 | Total:$40.91 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | 15V | - | 67mA | - | -15V | - | - | - | - | - | 67mA | - | Regulated | - | 1.6kV | - | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ $15.640 | Total:$15.64 Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | 15V | - | 30mA | - | -15V | - | - | - | - | - | 30mA | - | Unregulated | - | 1kV | - | 12V | - | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ $47.010 | Total:$47.01 Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | - | Fixed, Adjustable | 12.8mm | - | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
29AH3892 RoHS | TEXAS INSTRUMENTS | Each | 1+ $29.440 5+ $28.370 10+ $27.330 25+ $26.400 50+ $25.550 More Pricing... | Total:$29.44 Min: 1 / Mult: 1 | Industrial | - | Module | - | - | 1W | 2 Output | - | 15V | - | 66mA | - | -15V | - | - | - | - | - | 66mA | - | Unregulated | - | 1kV | - | 24V | - | Fixed | 7.11mm | - | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | |||
29AH3894 RoHS | TEXAS INSTRUMENTS | Each | 1+ $26.330 5+ $25.640 10+ $24.980 25+ $24.380 50+ $23.850 More Pricing... | Total:$26.33 Min: 1 / Mult: 1 | Industrial | 4.5V | Module | - | 5.5V | 2W | 1 Output | SOP | 7V | 28Pins | 285mA | 286mA | - | - | - | 7V | - | - | - | 800kHz | Unregulated | - | 1kV | 85°C | 5V | - | Fixed | 7.6mm | - | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.360 10+ $10.560 25+ $9.990 50+ $9.500 100+ $8.910 More Pricing... | Total:$11.36 Min: 1 / Mult: 1 | ITE | - | Module | 1:1 | - | 1W | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | ||||