AM1LS-LPZ Series Isolated Surface Mount DC / DC Converters :
188 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.130 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 5VDC | 100mA | -5VDC | -100mA | Unregulated | 3kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 1+ $3.900 100+ $3.190 250+ $2.920 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+ $4.130 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 12VDC | 42mA | -12VDC | -42mA | Unregulated | 3kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 12VDC | 42mA | -12VDC | -42mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+ $4.130 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 5VDC | 100mA | -5VDC | -100mA | Unregulated | 3kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 1+ $4.130 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 9VDC | 56mA | -9VDC | -56mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+ $3.900 100+ $3.190 250+ $2.920 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9VDC | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+ $3.900 100+ $3.190 250+ $2.920 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24VDC | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 8.5mm | 5.8mm | 13.5mm | 13.5V | 16.5V | AM1LS-LPZ Series | ||||||
Each | 1+ $3.900 100+ $3.190 250+ $2.920 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 5VDC | 100mA | -5VDC | -100mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15VDC | 34mA | -15VDC | -34mA | Unregulated | 3kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 1+ $3.900 100+ $3.190 250+ $2.920 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 24VDC | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||
Each | 1+ $3.900 100+ $3.190 250+ $2.920 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 5VDC | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+ $4.130 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 9VDC | 56mA | -9VDC | -56mA | Unregulated | 3kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15VDC | 34mA | -15VDC | -34mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 6.8mm | 16.24mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+ $4.130 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 3.3VDC | 152mA | -3.3VDC | -152mA | Unregulated | 3kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 9VDC | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 12VDC | 42mA | -12VDC | -42mA | Unregulated | 3kV | 5V | Fixed | 8mm | 6.8mm | 16.24mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 15VDC | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | ||||||
Each | 1+ $4.130 100+ $3.380 250+ $3.100 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 12VDC | 42mA | -12VDC | -42mA | Unregulated | 1.5kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 1+ $3.900 100+ $3.190 250+ $2.920 500+ $2.710 1000+ $2.550 | ITE & Industrial | Surface Mount DIP | 1W | 1 Output | 12VDC | 84mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 5.8mm | 13.5mm | 2.97V | 3.63V | AM1LS-LPZ Series | ||||||
Each | 500+ $2.880 1000+ $2.700 | ITE & Industrial | Surface Mount DIP | 1W | 2 Output | 15VDC | 34mA | -15VDC | -34mA | Unregulated | 3kV | 12V | Fixed | 8mm | 6.8mm | 16.24mm | 10.8V | 13.2V | AM1LS-LPZ Series | ||||||