0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
89AM5960

RoHS

Each
1+$6.940
10+$6.660
25+$5.870
50+$5.480
100+$4.960
More Pricing...
ITE
Surface Mount Device
1W
2 Output
5VDC
100mA
-5VDC
100mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
24VDC
SA1 Series
21AM1768

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1651

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1706

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1652

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1702

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
-
3kV
5V
Fixed
8.5mm
7mm
15.24mm
4.5V
5.5V
AM1LS-LPVZ Series
21AM1705

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1771

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1847

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1654

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1769

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1653

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
3.3V
Fixed
8mm
6.8mm
16.24mm
2.97V
3.63V
AM1LS-LPZ Series
21AM1770

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
12V
Fixed
8mm
6.8mm
16.24mm
10.8V
13.2V
AM1LS-LPZ Series
21AM1704

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1844

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1846

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
1.5kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1845

RoHS

Each
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
24V
Fixed
8mm
6.8mm
16.24mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1703

RoHS

Each
1+$4.130
100+$3.380
250+$3.100
500+$2.880
1000+$2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
5VDC
100mA
-5VDC
-100mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER