0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5419

RoHS

Each
1+$4.880
5+$4.750
10+$4.630
25+$4.460
100+$4.210
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM4645

RoHS

Each
1+$4.940
5+$4.820
10+$4.700
50+$4.520
100+$4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5424

RoHS

Each
1+$4.910
5+$4.780
10+$4.660
25+$4.490
100+$4.240
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5235

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5291

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5238

RoHS

Each
1+$4.910
5+$4.780
10+$4.660
25+$4.490
100+$4.240
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5288

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5292

RoHS

Each
1+$4.910
5+$4.780
10+$4.660
25+$4.490
100+$4.240
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5236

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5352

RoHS

Each
1+$4.910
5+$4.780
10+$4.660
25+$4.490
100+$4.240
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5349

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5351

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5350

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5420

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5421

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5422

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5237

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5289

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5233

RoHS

Each
1+$4.910
5+$4.780
10+$4.660
25+$4.490
100+$4.240
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5234

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5287

RoHS

Each
1+$4.910
5+$4.780
10+$4.660
25+$4.490
100+$4.240
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5347

RoHS

Each
1+$4.910
5+$4.780
10+$4.660
25+$4.490
100+$4.240
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5348

RoHS

Each
1+$4.970
5+$4.840
10+$4.720
25+$4.550
100+$4.290
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5423

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5290

RoHS

Each
1+$5.030
5+$4.900
10+$4.770
25+$4.600
100+$4.340
ITE & Industrial
Surface Mount DIP
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER