Isolated Surface Mount DC / DC Converters :
21 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(16)
(4)
Output Current - Output 2
=67mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(12)
(8)
DC / DC Converter Type
(4)
Input Ratio
(10)
(4)
(6)
Output Power Max
(21)
No. of Outputs
(21)
Output Voltage - Output 1
(21)
Output Current - Output 1
(21)
Output Voltage - Output 2
(21)
Output Regulation
(12)
Packaging
(21)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$33.910 5+$32.280 10+$30.660 50+$29.670 100+$29.250 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 20+$25.340 40+$24.830 | - | - | - | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | - | - | - | Fixed | - | - | Surface Mount Device | - | 18V | 36V | - | ||||||
Each | 1+$37.230 | ITE | - | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 9V | 36V | - | ||||||
TRACO POWER | Each | 1+$45.160 | ITE | - | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | - | 18.9mm | 4.5V | 18V | TDR 2WISM Series | |||||
Each | 1+$37.230 | ITE | - | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | - | Fixed | 12.8mm | 8.7mm | Surface Mount Device | 18.9mm | 4.5V | 18V | TDR 2WISM Series | ||||||
Each | 1+$33.410 5+$32.540 10+$31.680 25+$30.520 100+$28.790 | ITE | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU02 Series Series | ||||||
TRACO POWER | Each | 1+$44.250 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 12V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
TRACO POWER | Each | 1+$45.080 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 48V | - | Fixed | 14.4mm | 10.2mm | - | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
TRACO POWER | Each | 1+$26.430 5+$23.460 10+$19.890 50+$19.540 100+$19.210 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 36V | 75V | TRS 2 Series | |||||
TRACO POWER | Each | 1+$44.250 | Medical | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 9V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+$35.900 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 12V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 2SM | ||||||
TRACO POWER | Each | 1+$45.080 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+$36.570 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 48V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 2SM Series | ||||||
TRACO POWER | Each | 1+$23.370 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+$35.900 | Medical | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 9V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 2SM | ||||||
TRACO POWER | Each | 1+$21.450 5+$20.840 10+$20.250 50+$19.220 100+$18.950 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 9V | 18V | TRS 2 Series | |||||
TRACO POWER | Each | 1+$23.370 | ITE | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | 7.6mm | - | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+$36.570 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 2SM | ||||||
Each | 1+$33.410 5+$32.540 10+$31.680 25+$30.520 100+$28.790 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 9V | 36V | ISU02 Series Series | ||||||
Each | 1+$16.240 5+$15.820 10+$15.400 25+$14.850 100+$14.010 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 3kV | 24V | - | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 9V | 36V | ISV02 Series | ||||||
Each | 1+$16.240 5+$15.820 10+$15.400 25+$14.850 100+$14.010 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 3kV | 12V | - | Fixed | 14.4mm | 8.95mm | Surface Mount Device | 14.65mm | 4.5V | 18V | ISV02 Series | ||||||