0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29AH3892

RoHS

TEXAS INSTRUMENTS
Each
1+$28.360
5+$27.320
10+$26.320
25+$25.420
50+$24.620
More Pricing...
Industrial
Module
-
1W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
7.11mm
5.33mm
-
19.69mm
21.6V
26.4V
DCP01B Series
61K3405

RoHS

Each
25+$9.140
50+$9.020
100+$8.900
250+$8.830
-
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
NTE Series
44Y8983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$3.670
Medical
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
2kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
77Y4651

RoHS

Each
10+$30.560
25+$29.450
100+$27.790
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5111

RoHS

Each
1+$15.920
-
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
24V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5091

RoHS

Each
1+$15.920
-
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
5V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5112

RoHS

Each
1+$38.560
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5092

RoHS

Each
1+$38.560
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5101

RoHS

Each
1+$15.920
-
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1.5kV
12V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5102

RoHS

Each
1+$38.560
ITE
-
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
61K3413

RoHS

Each
25+$9.140
50+$9.020
100+$8.900
250+$8.830
-
-
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
NTE Series
87X1281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$7.030
Medical
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
56Y5692

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$15.230
500+$14.610
750+$13.880
1250+$13.460
2500+$13.040
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
15V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
14.25V
15.75V
-
56Y5725

RoHS

Each
25+$18.060
50+$16.930
100+$16.010
250+$15.090
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
56Y5726

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$15.190
500+$14.560
750+$13.840
1250+$13.420
2500+$13.000
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
-
77Y4641

RoHS

Each
10+$30.560
25+$29.450
100+$27.790
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
56Y5667

RoHS

Each
25+$18.040
50+$16.920
100+$15.990
250+$15.070
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
2kV
12V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
-
64X5361

RoHS

Each
25+$13.860
50+$13.430
100+$12.130
250+$11.950
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
15.24mm
8.7mm
Surface Mount Device
10.7mm
21.6V
26.4V
-
56Y5651

RoHS

Each
25+$17.220
50+$16.140
100+$15.260
250+$14.380
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
64X4122

RoHS

Each
25+$7.260
50+$7.040
100+$6.820
250+$6.600
Medical
DIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
6.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
56Y5645

RoHS

Each
25+$16.370
50+$15.350
100+$14.510
250+$13.680
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
77Y4646

RoHS

Each
10+$29.960
25+$28.870
100+$27.240
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
10.8V
13.2V
-
56Y5647

RoHS

Each
25+$18.040
50+$16.920
100+$15.990
250+$15.070
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5712

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$16.050
500+$15.390
750+$14.620
1250+$14.180
2500+$13.740
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER