Isolated Surface Mount DC / DC Converters :
47 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
(3)
(3)
(24)
Output Current - Output 1
=56mA
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(44)
(3)
DC / DC Converter Type
(1)
(5)
(41)
Input Ratio
(3)
Output Power Max
(47)
No. of Outputs
(47)
Output Voltage - Output 1
(27)
(17)
(3)
Output Voltage - Output 2
(27)
(17)
(3)
Output Current - Output 2
(41)
(6)
Output Regulation
(43)
Packaging
(43)
(3)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.940 5+$4.810 10+$4.690 25+$4.520 100+$4.270 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
16AM5441 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+$5.180 10+$4.940 25+$4.850 50+$4.790 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 15V | - | Fixed | 12mm | 4.45mm | - | 16mm | 13.5V | 16.5V | MGJ1V Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 250+$9.070 | Medical | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | 6.7mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | - | ||||||
Each | 250+$4.700 | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 5V | EN, IEC, UL | Fixed | 11.1mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R1DX Series | ||||||
Each | 25+$5.750 50+$5.070 100+$4.840 250+$4.610 500+$4.270 More Pricing... | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R1DX Series | ||||||
Each | 100+$4.270 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 25+$4.570 100+$4.320 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 2kV | 5V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 100+$4.270 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 100+$4.320 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 2kV | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 100+$4.270 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 100+$4.370 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 5V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 25+$4.630 100+$4.370 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 100+$4.270 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 12V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
16AM5438 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+$5.180 10+$4.940 25+$4.850 50+$4.790 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 12V | - | Fixed | 12mm | 4.45mm | - | 16mm | 10.8V | 13.2V | MGJ1V Series | ||||
Each | 100+$4.320 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 2kV | 12V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 100+$4.370 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 12V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 25+$4.630 100+$4.370 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 12V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 25+$4.570 100+$4.320 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 2kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 100+$4.320 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 2kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 25+$4.630 100+$4.370 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 24V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 100+$4.370 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 3kV | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 100+$4.320 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 2kV | 5V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 25+$4.520 100+$4.270 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
Each | 25+$4.570 100+$4.320 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 2kV | 3.3V | - | Fixed | 10.7mm | 6.7mm | - | 15.24mm | 3V | 3.6V | PBT01F Series | ||||||
16AM5443 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+$6.440 10+$6.150 25+$6.040 50+$5.950 | ITE & Industrial | Module | - | 1W | 2 Output | 15V | 56mA | -3V | 56mA | - | 5.2kV | 24V | - | Fixed | 14.5mm | 4.45mm | - | 16mm | 21.6V | 26.4V | MGJ1V Series | ||||