Sixteenth Brick, DOSA Isolated Surface Mount DC / DC Converters:

2 Products Found
Find a huge range of Sixteenth Brick, DOSA Isolated Surface Mount DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as Surface Mount DIP, DIP, Module & SMD-16, Module Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65T6566

RoHS

Each
100+
$46.530
250+
$44.000
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
2.25kV
48V
Fixed, Adjustable
23.1mm
9.14mm
Surface Mount Device
33.27mm
18V
75V
65T6558

RoHS

Each
100+
$46.530
250+
$44.000
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
2.25kV
48V
Fixed, Adjustable
23.1mm
9.14mm
Surface Mount Device
33.27mm
18V
75V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER