0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
87K3491

RoHS

Each
192+$106.570
ITE
-
4:1
10W
2 Output
15V
330mA
-15V
330mA
Regulated
1.5kV
48V
UL
Fixed
25.4mm
9.53mm
Surface Mount Device
50.8mm
18V
75V
51Y4013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
150+$8.450
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
12P4798

RoHS

Each
150+$40.550
ITE
Sixteenth Brick
2:1
35W
1 Output
5V
7A
-
-
-
1.5kV
48V
UL
Fixed
22.86mm
8.6mm
Surface Mount Device
33.02mm
36V
75V
51Y4007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$8.450
Medical
Module
2:1
1W
1 Output
5V
200mA
-
-
Regulated
3kV
12V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
78T5877

RoHS

Each
200+$44.130
ITE
Thirty Second Brick, DOSA
2:1
24.75W
1 Output
3.3V
7.5A
-
-
-
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
78T5871

RoHS

Each
200+$34.970
ITE
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
-
-
-
1.5kV
48V
UL
Fixed, Adjustable
19.05mm
8.9mm
Surface Mount Device
23.38mm
36V
75V
54M4103

RoHS

Each
192+$56.020
250+$54.900
-
DIP
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
12mm
Surface Mount Device
50.8mm
18V
36V
51Y4005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$8.450
Medical
Module
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3kV
12V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
56Y5725

RoHS

Each
33+$16.250
50+$15.910
100+$15.140
250+$14.840
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
56Y5692

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$17.730
750+$17.440
1250+$17.090
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
15V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
14.25V
15.75V
56Y5726

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$16.770
750+$16.290
1250+$15.960
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
3.3V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
3.135V
3.465V
56Y5674

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$16.060
750+$15.790
1250+$15.470
-
-
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
1kV
12V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
11.4V
12.6V
51Y4015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$8.450
Medical
Module
2:1
1W
1 Output
12V
83mA
-
-
Regulated
3kV
24V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
51Y4011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$8.330
Medical
Module
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3kV
24V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
18V
36V
56Y5651

RoHS

Each
33+$15.550
50+$15.290
100+$14.590
250+$14.300
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
56Y5703

RoHS

Each
33+$17.150
50+$16.800
100+$16.030
250+$15.710
-
-
1:1
1W
1 Output
12V
84mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
56Y5700

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$18.040
750+$18.030
1250+$17.670
-
-
1:1
1W
1 Output
9V
111mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
56Y5645

RoHS

Each
33+$14.840
50+$14.540
100+$13.780
250+$13.500
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
51Y4009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$8.450
Medical
Module
2:1
1W
1 Output
12V
83mA
-
-
Regulated
3kV
12V
UL
Fixed, Adjustable
14.22mm
11.23mm
Surface Mount Device
14.99mm
9V
18V
56Y5712

RoHS

Each (Supplied on Full Reel)
Full Reel
250+$16.410
750+$16.080
1250+$15.750
-
-
1:1
1W
1 Output
15V
66mA
-
-
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER