You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MTC1S2403MC-R13
Isolated Board Mount DC/DC Converter, Medical, 1 Output, 1 W, 3.3 V, 303 mA
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MTC1S2403MC-R13
- Newark Part No.:
- 51Y4011
- Product Range
- MTC1 Series
- Technical Datasheet:
- MTC1S2403MC-R13 Datasheet
Product Range Selector (MTC1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 1W
- :
- 3.3V
- :
- 303mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MTC1 Series
- :
- 18V
- :
- 36V
- :
- Fixed, Adjustable
- :
- Module
- :
- Surface Mount Device
- :
- 14.22mm
- :
- 11.23mm
- :
- 14.99mm
Technical Docs (2)
Product Overview
Applications
Medical, Industrial, Communications & Networking, Automation & Process Control
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)