Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-804
Newark Part No.29K5538
Also Known AsGTIN UPC EAN: 4050821017479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.950 |
| 5+ | $103.480 |
| 10+ | $95.260 |
| 25+ | $88.150 |
| 50+ | $81.580 |
Price for:Each
Minimum: 1
Multiple: 1
$108.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-804
Newark Part No.29K5538
Also Known AsGTIN UPC EAN: 4050821017479
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Approvals & StandardsCE, UL
Input Voltage DC Nom12V
DC / DC Converter MountingDIN Rail
Width6mm
Height56mm
Depth91mm
Input Voltage DC Min8V
Input Voltage DC Max16V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Nom
12V
Width
6mm
Depth
91mm
Input Voltage DC Max
16V
SVHC
No SVHC (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
-
Approvals & Standards
CE, UL
DC / DC Converter Mounting
DIN Rail
Height
56mm
Input Voltage DC Min
8V
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate